The Vishay HA.047-35C1RE is a solid tantalum capacitor with a capacitance of 0.047uF and a voltage rating of 35VDC. It has a tolerance of -20% to 40% and a leakage current of 0.5. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 1.27. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay HA.047-35C1RE technical specifications.
| Capacitance | 0.047uF |
| Voltage | 35VDC |
| Tolerance | -20% to 40% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.27mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.