The HA.047-35C1RM is a solid tantalum capacitor with a capacitance of 0.047uF and a working voltage of 35VDC. It has a tolerance of 20% and a leakage current of 0.5. The capacitor is designed for through hole mounting and has a radial termination style with a terminal pitch of 1.27mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay HA.047-35C1RM technical specifications.
| Capacitance | 0.047uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.27mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.