The HA.33-15N2RM tantalum capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with a radial termination style. The capacitor has a terminal pitch of 2.54mm and a leakage current of 0.5uA.
Checking distributor stock and pricing after the page loads.
Vishay HA.33-15N2RM technical specifications.
| Capacitance | 0.33uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.