The HA.33-35N3AK is a molded tantalum capacitor with a capacitance of 330nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in an axial configuration and is packaged in bulk. Its dimensions are 6.1mm in length and 3.56mm in depth.
Checking distributor stock and pricing after the page loads.
Vishay HA.33-35N3AK technical specifications.
| Capacitance | 330nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Depth | 3.56mm |
| Dissipation Factor | 6% |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.