The Vishay HA1.5-15N4RK is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 15VDC. It has a tolerance of 10% and a leakage current of 1. The capacitor is designed for through hole mounting with a radial lead termination style and a terminal pitch of 3.18mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay HA1.5-15N4RK technical specifications.
| Capacitance | 1.5uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.18mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.