The HA1.5-4C3RM tantalum capacitor features a capacitance of 1.5uF with a voltage rating of 4VDC and a tolerance of 20%. It has a low leakage current of 0.5uA and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
Vishay HA1.5-4C3RM technical specifications.
| Capacitance | 1.5uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.27mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.