Cap Tant Solid 10uF 6V 5% (7.87 X 7.37 X 3.94mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |