The HA15-10C9RK is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 10VDC. It has a tolerance of 10% and a leakage current of 1.5. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through hole mounting with a radial termination style and a terminal pitch of 3.05mm. This component is suitable for use in a variety of applications requiring a reliable and stable capacitor.
Checking distributor stock and pricing after the page loads.
Vishay HA15-10C9RK technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.05mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.