Cap Tant Solid 21.25uF 2V 20% (2.03 X 5.08mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
Vishay HA21.25-2C7AM technical specifications.
| Capacitance | 21.25uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.