Cap Tant Solid 21.25uF 2V 20% (2.03 X 5.08mm) Radial 1.27mm 125°C
Checking distributor stock and pricing after the page loads.
Vishay HA21.25-2C7RM technical specifications.
| Capacitance | 21.25uF |
| Package/Case | Molded |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.