Cap Tant Solid 3.3uF 15V 20% (2.54 X 5.72mm) Radial 1.78mm 125°C
Checking distributor stock and pricing after the page loads.
Vishay HA3.3-15C8RM technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.78mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.