Cap Tant Solid 3.3uF 6V 20% (4.83 X 2.67 X 5.97mm) Radial 3.18mm 125°C
Checking distributor stock and pricing after the page loads.
Vishay HA3.3-6N4RM technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.18mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.