Cap Ceramic Single 220pF 2000V N750 10% (12 X 4.2mm) Radial 7.5mm 85°C Bulk
Vishay HBU221KBBCF0KR technical specifications.
| Capacitance | 220pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 4.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.