The HBZ102KBBTARKR is a 1nF ceramic capacitor with a 2kV voltage rating, suitable for use in applications where high insulation strength is required. It features a radial lead style and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a quantity of 2000 units per package.
Sign in to ask questions about the Vishay HBZ102KBBTARKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HBZ102KBBTARKR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | K2000 |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | H |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HBZ102KBBTARKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.