This 470pF ceramic capacitor features a 2kV voltage rating and 20% tolerance. It has a radial package with a 3mm depth and 0.6mm lead diameter. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Vishay HBZ471MBBCDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HBZ471MBBCDGKR technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | K2000 |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | HBZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HBZ471MBBCDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.