Vishay HCTF235L150000BR00 technical specifications.
| Package/Case | Axial |
| Current Rating | 50A |
| Diameter | 7.7mm |
| Length | 6.5mm |
| Packaging | Tape and Reel |
| Series | HCTF |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay HCTF235L150000BR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.