Cap Ceramic Single 0.001uF 4000V K6000 10% (10 X 5mm) Radial 12.5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 4000VDC |
| DC Rated Voltage | 4000VDC |
| Tolerance | 10% |
| Dielectric | K6000 |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |