This 10nF ceramic disc capacitor features a 4000VDC working voltage and 20% tolerance. It has a dielectric of K6000 and is designed for use in through hole applications with a radial termination style. The capacitor operates over a temperature range of -40 to 85 degrees Celsius and has a size of 10 by 5 millimeters with a terminal pitch of 12.5 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 4000VDC |
| DC Rated Voltage | 4000VDC |
| Tolerance | 20% |
| Dielectric | K6000 |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |