The HDMKP900-1080 film capacitor from Vishay features a capacitance of 1080uF with a tolerance of 5%. It is rated for a DC voltage of 900VDC and an AC voltage of 220VAC. The capacitor has a dielectric material of polypropylene (PP) and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1080uF |
| Voltage | 900VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |