CAP TANT 8200UF 20% 80V RADIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HE3C822M080BZSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HE3 |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HE3C822M080BZSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.