
DIODE ARRAY GP 600V 4A D2PAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HFA08TA60CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HFA08TA60CS technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 8pF |
| Package/Case | TO-263-3 |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 42ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA08TA60CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
