Rectifier Diode, 1 Phase, 2 Element, 4A, Silicon, D2PAK-3
Checking distributor stock and pricing after the page loads.
Vishay HFA08TA60CSPBF technical specifications.
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 42ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |