
Diode Switching 400V 275A 2-Pin Case D-67
Vishay HFA135NH40PBF technical specifications.
| Average Rectified Current | 275A |
| Capacitance | 280pF |
| Current Rating | 275A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Output Current | 135A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 120ns |
| Reverse Recovery Time-Max | 120ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA135NH40PBF to view detailed technical specifications.
No datasheet is available for this part.
