The HFA15PB60PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10uA. The diode is RoHS compliant and has a reverse recovery time of 60ns. It is available in a through hole package and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay HFA15PB60PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HFA15PB60PBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 25pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Output Current | 15A |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 19ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA15PB60PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.