HFA15TB60PBF
Vishay HFA15TB60PBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 25pF |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.