
The HFA160NJ40C is a general purpose rectifier from Vishay with a maximum reverse voltage of 400V and a current rating of 160A. It features a reverse recovery time of 140ns and is available in a bulk packaging quantity of 30. The device is not RoHS compliant and is part of the HEXFRED series. It is designed for chassis mount applications.
Vishay HFA160NJ40C technical specifications.
| Average Rectified Current | 170A |
| Current Rating | 160A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA160NJ40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
