
DIODE 200 A, SILICON, RECTIFIER DIODE, TO-244AB, Rectifier Diode
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HFA200MD40C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 172A |
| Package/Case | TO-244AB |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA200MD40C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
