
The HFA25PB60 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 20uA. The diode is packaged in a TO-247-2 package and is rated for a maximum current of 25A. It is not RoHS compliant and is available in a rail/Tube packaging with 50 units per package.
Vishay HFA25PB60 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 55pF |
| Package/Case | TO-247-2 |
| Current Rating | 25A |
| Forward Current | 25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 225A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 225A |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | HEXFRED® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA25PB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
