
The HFA25PB60PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 20uA. The diode is packaged in a TO-247-2 case and is available in quantities of 50. It is lead free and RoHS compliant.
Vishay HFA25PB60PBF technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247-2 |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay HFA25PB60PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
