
The HFA30PA60C is a 600V 15A rectifier diode packaged in a TO-247AC through hole package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse voltage of 600V and a maximum reverse current of 10uA. It also features a reverse recovery time of 60ns and a maximum surge current of 150A.
Vishay HFA30PA60C technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 15A |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | HEXFRED® |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HFA30PA60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
