
Rectifier Diode Switching 80A 100ns 3-Pin(3+Tab) Case D-61-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HFA80NC40C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Module |
| Package/Case | Case D-61-8 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 37.97(Max) |
| Package Width (mm) | 10.79(Max) |
| Package Height (mm) | 5.97(Max) |
| Seated Plane Height (mm) | 5.97(Max) |
| Pin Pitch (mm) | 5.2(Max) |
| Mounting | Screw |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Maximum Continuous Forward Current | 80A |
| Peak Non-Repetitive Surge Current | 300A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 3uA |
| Peak Reverse Recovery Time | 100ns |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HFA80NC40C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.