
Diode Switching 400V 80A 3-Pin(3+Tab) Case D-61-8
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 85A |
| Forward Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |