
High-current switching rectifier diode, 80A continuous forward current, 300A surge capability. Features 100ns reverse recovery time and 1.5V peak forward voltage. Dual common cathode configuration with 3 pins and a tab, housed in a through-hole Case D-61-8-SM package. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HFA80NC40CSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | Case D-61-8-SM |
| Package/Case | Case D-61-8-SM |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 19.93(Max) |
| Package Width (mm) | 5.97(Max) |
| Package Height (mm) | 10.79(Max) |
| Seated Plane Height (mm) | 10.79(Max) |
| Pin Pitch (mm) | 5.2(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Maximum Continuous Forward Current | 80A |
| Peak Non-Repetitive Surge Current | 300A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 3uA |
| Peak Reverse Recovery Time | 100ns |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HFA80NC40CSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.