
The HL01205Z20R00JJ is a through-hole fixed resistor from Vishay with a resistance of 20 ohms and a tolerance of 5%. It is available in a SIL package with a diameter of 10.32mm and a length of 44.45mm. The resistor operates over a temperature range of -55°C to 350°C and is not RoHS compliant.
Vishay HL01205Z20R00JJ technical specifications.
| Package/Case | SIL |
| Diameter | 10.32mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL01205Z20R00JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.