Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HL02409Z100R0JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.29mm |
| Diameter | 30.16mm |
| Height | 14.29mm |
| Length | 31.75mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL02409Z100R0JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
