
The HL02506E5R000JE is a 5R, 5% wire wound resistor from Vishay, available in a ceramic package with a radial termination. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor measures 17.46mm in diameter and 50.8mm in height.
Vishay HL02506E5R000JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 17.46mm |
| Height | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 5R |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL02506E5R000JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.