
The HL02506Z20R00JJ is a through-hole fixed resistor from Vishay with a resistance of 20 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a SIL case with a diameter of 17.46mm and a length of 50.8mm. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Diameter | 17.46mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not CompliantNo |