The HL05509Z470R0KJ is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a SIL package and is available in bulk packaging.
Sign in to ask questions about the Vishay HL05509Z470R0KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HL05509Z470R0KJ technical specifications.
| Package/Case | SIL |
| Height | 14.29mm |
| Length | 120.65mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL05509Z470R0KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.