
100W wirewound through-hole fixed resistor with 10 Ohm resistance and 5% tolerance. Features a tubular construction with radial package, 23.02mm diameter, and 165.1mm length. Designed for chassis mounting with brackets, it offers moisture resistance and operates from -55°C to 350°C. Termination is via lug, with a DC rated voltage of 31.6V.
Sign in to ask questions about the Vishay HL10006Z10R00JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay HL10006Z10R00JJ technical specifications.
| Package/Case | Radial |
| Construction | Tubular |
| Diameter | 23.02mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | HL |
| Termination | Lug |
| Tolerance | 5% |
| DC Rated Voltage | 31.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL10006Z10R00JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
