
100W wirewound through-hole resistor with 1 Ohm resistance and 5% tolerance. Features a tubular construction with radial mounting and lug termination, designed for chassis mounting with brackets. Operates across a wide temperature range from -55°C to 350°C and offers moisture resistance. DC rated voltage is 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HL10006Z1R000JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Construction | Tubular |
| Diameter | 23.02mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | HL |
| Termination | Lug |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Weight | 3.222982oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL10006Z1R000JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
