This wirewound resistor features a radial package with a diameter of 23.02mm and a length of 165.1mm. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 100W and has a resistance of 200 ohms with a tolerance of 5%. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HL10006Z200R0JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 23.02mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 141V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL10006Z200R0JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.