
The HL24-09Z 20 5% resistor features a wirewound technology with a resistance value of 20 ohms and a tolerance of 5%. It has a ceramic high-temperature sil case style and is designed for bolt-on mounting. The resistor operates within a temperature range of -55°C to 350°C and has a flat package type.
Vishay HL24-09Z 20 5% technical specifications.
| Number of Terminals | 2 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Package Type | Flat |
| Package/Case | Flat |
| Terminal Pitch (mm) | 18.24 |
| Product Length (mm) | 63.5 |
| Product Height (mm) | 14.29 |
| Lead Length (mm) | 12.7 |
| Resistance Value | 20Ohm |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 350°C |
| Case Style | Ceramic Hi Temp Sil |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HL24-09Z 20 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.