Res Wirewound 0.4 Ohm 10% 300W 90ppm/C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack
Vishay HLZ30007ZR4000KJ technical specifications.
| Package/Case | SIL |
| Height | 44.46mm |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 400mR |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLZ30007ZR4000KJ to view detailed technical specifications.
No datasheet is available for this part.