The HPC0402B181JW1T is a silicon capacitor from Vishay with a capacitance of 180pF and a voltage rating of 6VDC. It has a tolerance of 5% and is constructed in a flat form. The capacitor is packaged in a 0402 case and is designed for surface mount applications. It has a low ESR type and operates at a maximum temperature of 125 degrees Celsius.
Vishay HPC0402B181JW1T technical specifications.
| Capacitance | 180pF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.