
This 10K ohm thick film resistor features a molded case style and axial termination. It has a maximum voltage rating of 300 volts and a resistance tolerance of 5%. The resistor measures 6.5mm in length and 2.4mm in diameter, with a weight of 0.24 grams. It is designed for through-hole mounting and has a lead length of 25mm and a lead diameter of 0.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HPS0581002JKB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.5 |
| Product Diameter (mm) | 2.4 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 300V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay HPS0581002JKB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.