
The HPS0581003JKB15 is a 100K ohm thick film resistor with a 5% tolerance, available in a molded axial package. It has a maximum voltage rating of 300V and is suitable for through-hole mounting. The resistor measures 6.5mm in length and 2.4mm in diameter, with a weight of 0.24g. It features a lead diameter of 0.6mm and a lead length of 25mm. The resistor is made with thick film technology and does not have a fail-safe fusible feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HPS0581003JKB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.5 |
| Product Diameter (mm) | 2.4 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 300V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay HPS0581003JKB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.