The 10K Ohm 5% Axial Through-Hole Resistor has a maximum voltage rating of 700V and is constructed with thick film technology. It has a molded case style and a lead diameter of 0.6mm. The resistor is available in a through-hole package and has a product length of 10mm and a product diameter of 3.7mm. It weighs 0.29g and has a lead length of 25mm. The resistor has a resistance value of 10K with a tolerance of 5% and is not fail safe fusible.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HPS0631002JKB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.29 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 700V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay HPS0631002JKB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.