
This is a through-hole resistor with a resistance value of 470K and a tolerance of 5%. It is made using thick film technology and has a maximum voltage rating of 1500V. The resistor is mounted through a hole and has a lead diameter of 0.8mm and a lead length of 25mm. It is a fixed resistor with a case style of molded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HPS0684703JPA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 15 |
| Product Diameter (mm) | 5.6 |
| Product Weight (g) | 0.67 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25 |
| Resistance Value | 470KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 1500V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay HPS0684703JPA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.