This is a 100K ohm thick film resistor with a 10% tolerance, available in an axial through hole package. The resistor has a maximum voltage rating of 8000 volts and is manufactured by Vishay. It measures 47mm in length and 9mm in diameter, with a weight of 7.18 grams. The resistor has a lead diameter of 0.8mm and a lead length of 25mm, and is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay HPS9471003KKB19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 47 |
| Product Diameter (mm) | 9 |
| Product Weight (g) | 7.18 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25 |
| Resistance Value | 100KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Max Voltage Rating | 8000V |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay HPS9471003KKB19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.