IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin Ultra Small Profile T/R
Checking distributor stock and pricing after the page loads.
Vishay HSDL-3612-038 technical specifications.
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.25V |
| Orientation | Top View |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 4mm |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.